Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No1205 08 303 5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178596
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.090 (CNY439.6717) |
| 5+ | CNY366.550 (CNY414.2015) |
| 10+ | CNY353.090 (CNY398.9917) |
| 25+ | CNY342.090 (CNY386.5617) |
| 50+ | CNY333.790 (CNY377.1827) |
| 100+ | CNY325.980 (CNY368.3574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.09 (CNY439.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No1205 08 303 5MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178596
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric5m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
5m
Connector Type B
Free End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724
