Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No1205 05 302 2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178590
Product RangeM12 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.800 (CNY218.994) |
| 10+ | CNY182.570 (CNY206.3041) |
| 25+ | CNY175.870 (CNY198.7331) |
| 100+ | CNY170.390 (CNY192.5407) |
| 250+ | CNY166.250 (CNY187.8625) |
| 500+ | CNY162.360 (CNY183.4668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.80 (CNY218.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No1205 05 302 2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code4178590
Product RangeM12 Series
Technical Datasheet
No. of Positions5 Positions
Cable Length - Metric2m
Product RangeM12 Series
Technical Specifications
No. of Positions
5 Positions
Product Range
M12 Series
Cable Length - Metric
2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724
