Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.450 (CNY122.5485) |
| 10+ | CNY93.550 (CNY105.7115) |
| 25+ | CNY85.220 (CNY96.2986) |
| 100+ | CNY78.690 (CNY88.9197) |
| 250+ | CNY74.700 (CNY84.411) |
| 500+ | CNY71.720 (CNY81.0436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.45 (CNY122.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0821 03 T10CPCopy
Manufacturer Standard Lead Time17 weeks
Order Code4178570
Product RangeM8 Series
Technical Datasheet
Product RangeM8 Series
No. of Positions3 Positions
Sensor Connector MountingStraight Panel Mount
Contact MaterialBrass
Voltage Rating60VDC
Technical Specifications
Product Range
M8 Series
Sensor Connector Mounting
Straight Panel Mount
Voltage Rating
60VDC
No. of Positions
3 Positions
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

