Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.460 (CNY157.5898) |
| 10+ | CNY131.390 (CNY148.4707) |
| 25+ | CNY126.560 (CNY143.0128) |
| 100+ | CNY122.620 (CNY138.5606) |
| 250+ | CNY119.640 (CNY135.1932) |
| 500+ | CNY116.840 (CNY132.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.46 (CNY157.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0810 0805 03 300 1MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4178561
Product RangeM8 Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type B90° M8 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Product RangeM8 Series
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Product Range
M8 Series
Connector Type B
90° M8 Receptacle
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724

