Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.310 (CNY155.1603) |
| 10+ | CNY129.360 (CNY146.1768) |
| 25+ | CNY124.610 (CNY140.8093) |
| 100+ | CNY120.720 (CNY136.4136) |
| 250+ | CNY117.790 (CNY133.1027) |
| 500+ | CNY115.040 (CNY129.9952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.31 (CNY155.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
M8 Plug
Cable Length - Imperial
4.9ft
No. of Positions
3 Positions
Product Range
M8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724

