Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUTRONIC
Manufacturer Part No0800 04 301 5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4178528
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.370 (CNY268.2281) |
| 10+ | CNY223.620 (CNY252.6906) |
| 25+ | CNY215.410 (CNY243.4133) |
| 100+ | CNY208.690 (CNY235.8197) |
| 250+ | CNY203.630 (CNY230.1019) |
| 500+ | CNY198.870 (CNY224.7231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.37 (CNY268.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUTRONIC
Manufacturer Part No0800 04 301 5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4178528
Technical Datasheet
Connector Type AM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Technical Specifications
Connector Type A
M8 Receptacle
Cable Length - Metric
5m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15724
