Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228IC-TR11Copy
Order Code
Re-Reel2062555RL
Cut Tape2062555
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LXA228IC-TR11Copy
Order Code
Re-Reel2062555RL
Cut Tape2062555
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity80mcd
Viewing Angle25°
Lens ShapeDome
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
LED Colour
Red
LED Case Size
2mm x 5mm
Forward Voltage
2V
Luminous Intensity
80mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
25°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
