Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097SISGSYCCopy
Order Code2062498
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5097SISGSYCCopy
Order Code2062498
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Yellow, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle50°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA, Y 30mA
Luminous Intensity / ColourR 700mcd, G 65mcd, Y 450mcd
Forward Voltage / ColourR 2V, G 2.2V, Y 2.1V
Wavelength / ColourR 636nm, G 565nm, Y 585nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX5097SISGSYC is a 5mm red/green/yellow Round LED with 0.5-inch lead spacing and water clear lens. It supports through-hole mounting and common cathode connection. It supports wavelength of 636nm (red), 565nm (green) and 585nm (yellow).
- -40 to +85°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Yellow, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 700mcd, G 65mcd, Y 450mcd
Wavelength / Colour
R 636nm, G 565nm, Y 585nm
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Viewing Angle
50°
Forward Current / Colour
R 30mA, G 25mA, Y 30mA
Forward Voltage / Colour
R 2V, G 2.2V, Y 2.1V
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433
