Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UPGC/GCopy
Manufacturer Standard Lead Time13 weeks
Order Code2494062
Your Part Number
908 In Stock
Need more?
908 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.120 (CNY11.4356) |
| 10+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY6.620 (CNY7.4806) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2500+ | CNY5.110 (CNY5.7743) |
| 10000+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.12 (CNY11.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093UPGC/GCopy
Manufacturer Standard Lead Time13 weeks
Order Code2494062
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity40cd
Viewing Angle15°
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
40cd
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
15°
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000354
