Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093IGWCopy
Order Code2062473
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093IGWCopy
Order Code2062473
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 25mA
Luminous Intensity / ColourR 30mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 635nm, G 565nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SSL-LX5093IGW is a round QuasarBrite™ LED with milky white diffused lens, made of GaAsP dice. It is suitable for use in board/panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100µA Reverse voltage
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Green, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
R 30mcd, G 20mcd
Wavelength / Colour
R 635nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jan-2020)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
