Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY0.953 (CNY1.0769) |
| 1000+ | CNY0.862 (CNY0.9741) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX5093ICCopy
Order Code2062499
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity80mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX5093IC is a round QuasarBrite™ LED with water clear lens, made of GaAsP die. It is suitable for use in board/panel indication or illumination, backlighting of overlays and graphics, annunciator and control panels, keyboards and switches, telecom switches and central station equipment.
- State-of-the-art, standard brightness chip technology
- Lead-frame/lens casting reliability
- Easy-to-solder leads, tin finish
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 105mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
80mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
30°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000297
