Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044LID.Copy
Manufacturer Standard Lead Time2 weeks
Order Code7605511
Your Part Number
2,222 In Stock
Need more?
2,222 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.060 (CNY2.3278) |
| 10+ | CNY1.410 (CNY1.5933) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.830 (CNY0.9379) |
| 1000+ | CNY0.768 (CNY0.8678) |
| 3000+ | CNY0.721 (CNY0.8147) |
| 10000+ | CNY0.632 (CNY0.7142) |
| 25000+ | CNY0.626 (CNY0.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.06 (CNY2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Colour
Red
Luminous Intensity
30mcd
Product Range
-
MSL
-
LED Case Size
T-1 (3mm)
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SSL-LX3044LID.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000155
