Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044LGD.Copy
Manufacturer Standard Lead Time9 weeks
Order Code8007512
Your Part Number
3,739 In Stock
Need more?
1,322 Delivery in 3-4 Business Days(SG stock)
2,417 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.830 (CNY0.9379) |
| 1000+ | CNY0.768 (CNY0.8678) |
| 3000+ | CNY0.721 (CNY0.8147) |
| 10000+ | CNY0.632 (CNY0.7142) |
| 25000+ | CNY0.626 (CNY0.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044LGD.Copy
Manufacturer Standard Lead Time9 weeks
Order Code8007512
Technical Datasheet
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Voltage2.2V
Luminous Intensity30mcd
Viewing Angle60°
Lens ShapeRound
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Voltage
2.2V
Viewing Angle
60°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Case Size
T-1 (3mm)
Luminous Intensity
30mcd
Lens Shape
Round
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
