Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044GDCopy
Manufacturer Standard Lead Time8 weeks
Order Code2062444
Your Part Number
6,874 In Stock
Need more?
1,277 Delivery in 5-6 Business Days(UK stock)
5,597 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.770 (CNY0.8701) |
Price for:Each
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044GDCopy
Manufacturer Standard Lead Time8 weeks
Order Code2062444
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity40mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSL-LX3044GD is a green standard brightness LED Lamp made of GaP die and green diffused epoxy lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 565nm peak wavelength and 60° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
- Easy-to-solder leads, tin finish
- Custom shapes, easily tooled, low minimum
Applications
LED Lighting, Communications & Networking, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
40mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
