Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044GD-5V.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7607805
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,104 In Stock
Need more?
3,104 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.400 (CNY6.102) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.310 (CNY2.6103) |
| 2500+ | CNY2.190 (CNY2.4747) |
| 10000+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX3044GD-5V.Copy
Manufacturer Standard Lead Time3 weeks
Order Code7607805
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage5V
Wavelength Typ565nm
Luminous Intensity6mcd
Viewing Angle60°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
5V
Luminous Intensity
6mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
565nm
Viewing Angle
60°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
