Print Page
Image is for illustrative purposes only. Please refer to product description.

5,463 In Stock
Need more?
5,463 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.812 (CNY0.9176) |
| 10000+ | CNY0.724 (CNY0.8181) |
| 25000+ | CNY0.683 (CNY0.7718) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY2,436.00 (CNY2,752.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Yellow
Luminous Intensity
10mcd
Product Range
-
MSL
-
Forward Current If
20mA
Viewing Angle
110°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
