Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.707 (CNY0.7989) |
| 10000+ | CNY0.660 (CNY0.7458) |
| 25000+ | CNY0.646 (CNY0.730) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY2,121.00 (CNY2,396.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573ID.Copy
Order Code7605419
Technical Datasheet
LED MountingThrough Hole
LED Case Size5mm x 2mm
Forward Current If20mA
Forward Voltage2V
Viewing Angle110°
Lens ShapeRectangular
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Current If
20mA
Viewing Angle
110°
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Case Size
5mm x 2mm
Forward Voltage
2V
Lens Shape
Rectangular
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
