Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX2573AD.Copy
Manufacturer Standard Lead Time1 weeks
Order Code7605407
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.180 (CNY2.4634) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY0.964 (CNY1.0893) |
| 500+ | CNY0.782 (CNY0.8837) |
| 1000+ | CNY0.742 (CNY0.8385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.18 (CNY2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Luminous Intensity
5mcd
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
110°
MSL
-
Technical Docs (1)
Alternatives for SSL-LX2573AD.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196
