Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX0404SIUPGUSB.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2118843
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
29,749 In Stock
Need more?
29,749 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.590 (CNY6.3167) |
| 25+ | CNY5.150 (CNY5.8195) |
| 50+ | CNY4.710 (CNY5.3223) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.630 (CNY4.1019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0404SIUPGUSB.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2118843
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 2mA, G 2mA, B 2mA
Luminous Intensity / ColourR 30mcd, G 40mcd, B 20mcd
Forward Voltage / ColourR 1.75V, G 2.75V, B 2.6V
Wavelength / ColourR 632nm, G 518nm, B 465nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 30mcd, G 40mcd, B 20mcd
Wavelength / Colour
R 632nm, G 518nm, B 465nm
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 2mA, G 2mA, B 2mA
Forward Voltage / Colour
R 1.75V, G 2.75V, B 2.6V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for SML-LX0404SIUPGUSB.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
