Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoWSV 80Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537343
Product RangeWSV Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.160 (CNY122.2208) |
| 10+ | CNY98.150 (CNY110.9095) |
| 25+ | CNY88.130 (CNY99.5869) |
| 100+ | CNY78.110 (CNY88.2643) |
| 250+ | CNY76.550 (CNY86.5015) |
| 500+ | CNY74.990 (CNY84.7387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.16 (CNY122.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWSV 80Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537343
Product RangeWSV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeWSV Series
No. of Contacts8Contacts
Coupling StyleThreaded
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
IP RatingIP40, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
WSV Series
Coupling Style
Threaded
Connector Body Plating
-
Connector Type
Standard Circular Connector
No. of Contacts
8Contacts
Connector Body Material
PC (Polycarbonate) Body
IP Rating
IP40, IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
