Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoWKV 80Copy
Manufacturer Standard Lead Time12 weeks
Order Code3549656
Product RangeMKV Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.470 (CNY139.5211) |
| 10+ | CNY104.940 (CNY118.5822) |
| 25+ | CNY97.070 (CNY109.6891) |
| 100+ | CNY89.200 (CNY100.796) |
| 250+ | CNY87.420 (CNY98.7846) |
| 500+ | CNY85.640 (CNY96.7732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.47 (CNY139.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoWKV 80Copy
Manufacturer Standard Lead Time12 weeks
Order Code3549656
Product RangeMKV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMKV Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialPC (Polycarbonate) Body
Connector Body Plating-
IP RatingIP40, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
PC (Polycarbonate) Body
IP Rating
IP40, IP68
Product Range
MKV Series
Coupling Style
Threaded
Connector Body Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017436
