Print Page
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.960 (CNY79.0548) |
| 10+ | CNY66.520 (CNY75.1676) |
| 100+ | CNY62.670 (CNY70.8171) |
| 250+ | CNY59.920 (CNY67.7096) |
| 500+ | CNY58.050 (CNY65.5965) |
| 1000+ | CNY55.650 (CNY62.8845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.96 (CNY79.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 30-8Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549650
Product RangeSV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSV Series
Coupling StyleThreaded
Connector Body PlatingNickel
IP RatingIP40, IP68
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
SV Series
Connector Body Plating
Nickel
SVHC
Lead (21-Jan-2025)
Connector Type
Standard Circular Connector
Coupling Style
Threaded
IP Rating
IP40, IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

