Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoSGR 81Copy
Manufacturer Standard Lead Time9 weeks
Order Code3537335
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.570 (CNY87.6541) |
| 10+ | CNY65.920 (CNY74.4896) |
| 100+ | CNY56.030 (CNY63.3139) |
| 250+ | CNY53.240 (CNY60.1612) |
| 500+ | CNY50.440 (CNY56.9972) |
| 1000+ | CNY47.640 (CNY53.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.57 (CNY87.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGR 81Copy
Manufacturer Standard Lead Time9 weeks
Order Code3537335
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
IP RatingIP40, IP68
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Body
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Connector Type
Standard Circular Connector
Connector Body Plating
Copper, Nickel
IP Rating
IP40, IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
