Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoSGR 30Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272221
Product RangeSGR Series
Your Part Number
123 In Stock
Need more?
123 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.900 (CNY52.997) |
| 10+ | CNY39.880 (CNY45.0644) |
| 100+ | CNY33.900 (CNY38.307) |
| 250+ | CNY32.210 (CNY36.3973) |
| 500+ | CNY30.520 (CNY34.4876) |
| 1000+ | CNY28.820 (CNY32.5666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.90 (CNY53.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGR 30Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272221
Product RangeSGR Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeSGR Series
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
SGR Series
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP40, IP68
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
