Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25 RCopy
Order Code1200151
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NEB/J 25 R is a 2-pole Power Supply Connector, angular version with break contact, for printed circuit boards. UL94HB flame-rated polybutylene terephthalate (PBT) insulating body, CuZn contacts and nickel-plated CuZn contact pin phenol formaldehyde (PF) insulation. The socket is suitable for use with NES/J 25, NES/J 250 and XNES/J 250 power supply plugs.
- 5 to 20N Insertion force
- 4 to 15N Withdrawal force
- ≥5000 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
No SVHC (27-Jun-2024)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
