Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25 CCopy
Manufacturer Standard Lead Time38 weeks
Order Code4635467
Your Part Number
1,613 In Stock
Need more?
486 Delivery in 5-6 Business Days(UK stock)
1,127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.770 (CNY8.7801) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY7.530 (CNY8.5089) |
| 2500+ | CNY7.450 (CNY8.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 25 CCopy
Manufacturer Standard Lead Time38 weeks
Order Code4635467
Technical Datasheet
GenderJack
Current Rating1A
Pin Diameter2.35mm
Barrel Length-
Connector MountingChassis Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating12VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Chassis Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
1A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002551
