Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoMICS 06Copy
Manufacturer Standard Lead Time15 weeks
Order Code1216996
Product RangeMicromodul
Your Part Number
5,383 In Stock
Need more?
5,383 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.390 (CNY8.3507) |
| 1000+ | CNY6.620 (CNY7.4806) |
| 2500+ | CNY6.490 (CNY7.3337) |
| 5000+ | CNY6.360 (CNY7.1868) |
Price for:Each
Minimum: 10
Multiple: 10
CNY101.90 (CNY115.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoMICS 06Copy
Manufacturer Standard Lead Time15 weeks
Order Code1216996
Product RangeMicromodul
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeMicromodul
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro modul™ tab header, upright, with retaining hooks, solder contacts dual row staggered
- Rated current: 1.2 A
- Rated voltage: 250V
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
Micromodul
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
