Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 30-1 4.0Copy
Order Code1740201
Product RangeLC3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 30-1 4.0Copy
Order Code1740201
Product RangeLC3 Series
Technical Datasheet
Connector MountingCable Mount
Wire Size AWG Max12AWG
Current Rating35A
Contact Termination TypeCrimp
Voltage Rating1kV
Product RangeLC3 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for LC3-CP 30-1 4.0
2 Products Found
Technical Specifications
Gender
Plug
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
Product Range
LC3 Series
Connector Mounting
Cable Mount
Current Rating
35A
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216
