Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 11-2 6.0Copy
Order Code1740200
Product RangeLC3 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLUMBERG
Manufacturer Part NoLC3-CP 11-2 6.0Copy
Order Code1740200
Product RangeLC3 Series
Technical Datasheet
Connector MountingPanel Mount
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating40A
Voltage Rating1kV
Product RangeLC3 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for LC3-CP 11-2 6.0
2 Products Found
Technical Specifications
Gender
Receptacle
Wire Size AWG Max
10AWG
Current Rating
40A
Product Range
LC3 Series
Connector Mounting
Panel Mount
Contact Termination Type
Crimp
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
