Print Page
256 In Stock
Need more?
14 Delivery in 3-4 Business Days(SG stock)
51 Delivery in 5-6 Business Days(UK stock)
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.610 (CNY118.2093) |
| 10+ | CNY95.620 (CNY108.0506) |
| 25+ | CNY90.090 (CNY101.8017) |
| 100+ | CNY84.250 (CNY95.2025) |
| 250+ | CNY81.170 (CNY91.7221) |
| 500+ | CNY78.450 (CNY88.6485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.61 (CNY118.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV 50/6-8Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549645
Product RangeKV Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeKV Series
Circular Connector Shell StyleCable Mount Plug
Connector Body MaterialBrass Body
Connector Body PlatingNickel
IP RatingIP40, IP68
SVHCLead (25-Jun-2020)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
KV Series
Connector Body Material
Brass Body
IP Rating
IP40, IP68
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Connector Body Plating
Nickel
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144

