Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKRMC 08Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217307
Your Part Number
372 In Stock
Need more?
372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.060 (CNY15.8878) |
| 10+ | CNY12.370 (CNY13.9781) |
| 100+ | CNY11.420 (CNY12.9046) |
| 500+ | CNY10.700 (CNY12.091) |
| 1000+ | CNY10.320 (CNY11.6616) |
| 2500+ | CNY9.920 (CNY11.2096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.06 (CNY15.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRMC 08Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217307
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The KRMC 08 is a 8-pole 15A wire-to-board Micro-screw Terminal Block with through-hole right-angle block orientation. It has pre-nickel-tin-plated CuZn clamp with pre-nickel-tin-plated CuSn wire protector, M2 size zinc-chromate steel screw and PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
