Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKRMC 02Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217302
Your Part Number
1,329 In Stock
Need more?
1,329 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.760 (CNY3.1188) |
| 5000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRMC 02Copy
Manufacturer Standard Lead Time15 weeks
Order Code1217302
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Alternatives for KRMC 02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000832
