Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKRESW 03Copy
Manufacturer Standard Lead Time13 weeks
Order Code1217314
Your Part Number
263 In Stock
Need more?
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.420 (CNY9.5146) |
| 10+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2500+ | CNY5.940 (CNY6.7122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.42 (CNY9.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRESW 03Copy
Manufacturer Standard Lead Time13 weeks
Order Code1217314
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KRESW 03 is a 3-pole 15A wire-to-board Screw Terminal Block with through-hole 45° block orientation. It has pre-nickel-tin-plated CuZn clamp with pre-nickel-tin-plated CuSn wire protector, M2.6 size zinc-chromate steel screw and PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
