Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKRE 04.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3335951
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY10.240 (CNY11.5712) |
| 100+ | CNY9.450 (CNY10.6785) |
| 500+ | CNY8.850 (CNY10.0005) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2500+ | CNY8.210 (CNY9.2773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKRE 04.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3335951
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KRE 04 is a 4-pole 15A wire-to-board Screw Terminal Block with through-hole right-angle block orientation. It has zinc-chromated steel lift clamp with protection against misplacing, pre-nickel-tin-plated CuZn wire protector, M2.6 size zinc-chromated steel screw and PA insulating body.
- Consecutive placement without loss of pitch
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Alternatives for KRE 04.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005353
