Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKGR 80.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272211
Product RangeKGR Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.150 (CNY83.7895) |
| 10+ | CNY62.990 (CNY71.1787) |
| 100+ | CNY53.540 (CNY60.5002) |
| 250+ | CNY50.870 (CNY57.4831) |
| 500+ | CNY48.200 (CNY54.466) |
| 1000+ | CNY45.530 (CNY51.4489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.15 (CNY83.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKGR 80.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272211
Product RangeKGR Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeKGR Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
IP RatingIP40, IP68
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
KGR Series
Coupling Style
Threaded
SVHC
Lead (21-Jan-2025)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
IP Rating
IP40, IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011585
