Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoKGR 60Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272208
Your Part Number
277 In Stock
Need more?
277 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.760 (CNY43.7988) |
| 10+ | CNY37.930 (CNY42.8609) |
| 100+ | CNY37.100 (CNY41.923) |
| 250+ | CNY36.360 (CNY41.0868) |
| 500+ | CNY35.620 (CNY40.2506) |
| 1000+ | CNY34.880 (CNY39.4144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.76 (CNY43.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKGR 60Copy
Manufacturer Standard Lead Time10 weeks
Order Code3272208
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Contact MaterialBrass
Contact PlatingGold
IP RatingIP40, IP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Socket
Contact Material
Brass
IP Rating
IP40, IP68
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
