Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,540.040 (CNY17,560.2452) |
| 5+ | CNY14,275.400 (CNY16,131.202) |
| 10+ | CNY13,507.550 (CNY15,263.5315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,540.04 (CNY17,560.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoCZB03-0364Copy
Manufacturer Standard Lead Time23 weeks
Order Code4312147
Product Range97 Series
Technical Datasheet
Crimp Tool TypeHand
For Use WithCircular Connector Contacts
Product Range97 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CZB03-0364 is a tool and harnessing machine. Manual tongs for termination of crimp contacts for circular connectors, with automatic feeding from reel. Ideal for low and middle volume production application.
- ca. 450/h stroke capacity
- Precise feeding of crimp contacts by mechanical tape feed
- Cutting device, in transport case, discrete conductor
- Handle colour may vary during a period of transition
- Dimension (H x W x D) is 279.90mm x 199.89mmx 79.75mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
97 Series
For Use With
Circular Connector Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

