Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No4580 03 OP- T 2,0 V12VP12Copy
Manufacturer Standard Lead Time21 weeks
Order Code4036488
Your Part Number
3,517 In Stock
Need more?
3,517 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY7.510 (CNY8.4863) |
| 500+ | CNY7.360 (CNY8.3168) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2500+ | CNY7.060 (CNY7.9778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.44 (CNY11.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP- T 2,0 V12VP12Copy
Manufacturer Standard Lead Time21 weeks
Order Code4036488
Technical Datasheet
Tab Size - Metric5.3mm x 2mm
Tab Size - Imperial0.21" x 0.08"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
Technical Specifications
Tab Size - Metric
5.3mm x 2mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
Tab Size - Imperial
0.21" x 0.08"
Mounting Hole Dia
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001803
