Print Page
385 In Stock
Need more?
385 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.500 (CNY16.385) |
| 10+ | CNY13.440 (CNY15.1872) |
| 100+ | CNY12.600 (CNY14.238) |
| 250+ | CNY11.750 (CNY13.2775) |
| 500+ | CNY11.140 (CNY12.5882) |
| 1000+ | CNY10.890 (CNY12.3057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.50 (CNY16.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No2486 04Copy
Manufacturer Standard Lead Time27 weeks
Order Code3490509
Product Range2486
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Product Range2486
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Bronze
Product Range
2486
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

