Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part No2411 03Copy
Order Code1308876
Product Range2411
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Product Range2411
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2411 03 is an USB 2.0 type-B chassis Socket Connector with angular version, for printed circuit boards.
- PBT Insulator
- CuSn Contact Spring
- CuSn Solder Pin
- CuZn/Steel Housing
- ≤30mΩ Contact Resistance
- ≥100MΩ Insulation Resistance
Applications
RF Communications, Consumer Electronics
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Bronze
Product Range
2411
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042

