Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for 1614 10
1 Product Found
Product Overview
The 1614 10 from Lumberg is a straight version power supply chassis socket with solder terminals. This socket features front side panel mounting.
- Diameter opening is 5.7mm
- Centre pin diameter is 2.35mm
- Rated current is 2A
- Rated voltage is 24VDC
- Mating with NES/J 25, NES/J 250, XNES/J 250 power supply plugs
- Temperature range from -20°C to 70°C
- Insulating body material is polyamide, V2 according to UL94
- CuZn with nickel plated contact pin and solder contact
- CuSn with nickel plated contact spring
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
2.35mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24V
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.7mm
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
