Print Page
196 In Stock
Need more?
196 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.220 (CNY7.0286) |
| 10+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.22 (CNY7.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1613 03Copy
Manufacturer Standard Lead Time22 weeks
Order Code1216988
Product Range1613
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter0.65mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter2.75mm
Voltage Rating3.15V
Product Range1613
SVHCNo SVHC (27-Jun-2024)
Product Overview
Power supply chassis socket acc. to JEITA RC-5320A JSAJ11, angular version, with break contact, for printed circuit boards.
- Diameter Opening: 2.75mm
- Diameter Centre Pin: 0.65mm
- Insulating Body: PBT, HB according to UL 94
- Contact Pin: Cu alloy, tinned
- Contact Spring: Cu alloy, silvered/nickeld
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 01
Applications
Power Management, Industrial
Technical Specifications
Gender
Jack
Pin Diameter
0.65mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
3.15V
SVHC
No SVHC (27-Jun-2024)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
2.75mm
Product Range
1613
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000585

