Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1522 02Copy
Manufacturer Standard Lead Time29 weeks
Order Code2484415
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.740 (CNY6.4862) |
| 10+ | CNY5.020 (CNY5.6726) |
| 100+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.610 (CNY5.2093) |
| 2500+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.74 (CNY6.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1522 02Copy
Manufacturer Standard Lead Time29 weeks
Order Code2484415
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialPE (Polyethylene) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1522 02 is a 2-pole straight mono Jack Socket with bend protection. It has polyamide insulation body, polyethylene housing and nickel-plated copper alloy contact. It mates with the 532 03, 1532 04, 1532 06, KLS 2, KLS 22 and WKLS 2 jack plugs.
- UL94H-B Body flammability rating
- ≤50mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00319
