Print Page
Image is for illustrative purposes only. Please refer to product description.

3,258 In Stock
3,300 more incoming. You can reserve stock now
3,258 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY13.770 (CNY15.5601) |
| 100+ | CNY12.170 (CNY13.7521) |
| 500+ | CNY11.090 (CNY12.5317) |
| 1000+ | CNY10.330 (CNY11.6729) |
| 2500+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.64 (CNY17.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1503 31 VP3Copy
Order Code4666241
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingSurface Mount Right Angle
Contact PlatingSilver Plated Contacts
Connector Body MaterialPPA (Polyphthalamide) Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount Right Angle
Connector Body Material
PPA (Polyphthalamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081
