Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0380Copy
Manufacturer Standard Lead Time17 weeks
Order Code1308832
Your Part Number
123 In Stock
20 more incoming. You can reserve stock now
123 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.510 (CNY81.9363) |
| 10+ | CNY66.080 (CNY74.6704) |
| 100+ | CNY56.170 (CNY63.4721) |
| 250+ | CNY52.660 (CNY59.5058) |
| 500+ | CNY50.150 (CNY56.6695) |
| 1000+ | CNY47.750 (CNY53.9575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.51 (CNY81.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0380 is a 42.5mm Wrench for use with plugs and sockets.
- For Use With Circular connectors with threaded joint M16 acc. to IEC 61076-2-106, IP40/IP67/IP68
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Wrench
Product Range
-
For Use With
032*, 033*, 0360, 036000, 0365, 036500 Plugs and Sockets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
