Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0364 V109 VP18Copy
Manufacturer Standard Lead Time17 weeks
Order Code4312145
Product Range0364 Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY14.110 (CNY15.9443) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY10.230 (CNY11.5599) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY8.730 (CNY9.8649) |
| 2500+ | CNY7.990 (CNY9.0287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY141.10 (CNY159.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0364 V109 VP18Copy
Manufacturer Standard Lead Time17 weeks
Order Code4312145
Product Range0364 Series
Technical Datasheet
Product Range0364 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min23AWG
For Use WithLUMBERG 0364 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
0364 Series
Contact Termination Type
Crimp
Wire Size AWG Min
23AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
LUMBERG 0364 Series Circular Connectors
Contact Material
Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
