Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0317 06Copy
Manufacturer Standard Lead Time9 weeks
Order Code3537350
Product Range0317 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.290 (CNY108.8077) |
| 10+ | CNY87.380 (CNY98.7394) |
| 25+ | CNY78.460 (CNY88.6598) |
| 100+ | CNY69.540 (CNY78.5802) |
| 250+ | CNY68.150 (CNY77.0095) |
| 500+ | CNY66.760 (CNY75.4388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.29 (CNY108.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0317 06Copy
Manufacturer Standard Lead Time9 weeks
Order Code3537350
Product Range0317 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Range0317 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Contact PlatingGold Flash, Silver
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
0317 Series
No. of Contacts
6Contacts
IP Rating
IP68, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Contact Plating
Gold Flash, Silver
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
