Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0316 08-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3586572
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.610 (CNY132.8993) |
| 10+ | CNY99.970 (CNY112.9661) |
| 25+ | CNY92.470 (CNY104.4911) |
| 100+ | CNY84.970 (CNY96.0161) |
| 250+ | CNY83.280 (CNY94.1064) |
| 500+ | CNY81.580 (CNY92.1854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.61 (CNY132.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0316 08-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code3586572
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Coupling StyleThreaded
Connector Body PlatingCopper, Nickel
Contact PlatingGold Flash, Silver
IP RatingIP68, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Plating
Copper, Nickel
IP Rating
IP68, IP67
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Plating
Gold Flash, Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
