Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0316 07Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549669
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.110 (CNY114.2543) |
| 10+ | CNY95.780 (CNY108.2314) |
| 25+ | CNY90.320 (CNY102.0616) |
| 100+ | CNY86.300 (CNY97.519) |
| 250+ | CNY83.490 (CNY94.3437) |
| 500+ | CNY80.210 (CNY90.6373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.11 (CNY114.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0316 07Copy
Manufacturer Standard Lead Time4 weeks
Order Code3549669
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body PlatingCopper, Nickel
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
IP Rating
IP68, IP67
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Pin
Connector Body Plating
Copper, Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
