Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0316 07-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3549670
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.180 (CNY108.6834) |
| 10+ | CNY91.440 (CNY103.3272) |
| 25+ | CNY86.150 (CNY97.3495) |
| 100+ | CNY82.370 (CNY93.0781) |
| 250+ | CNY79.800 (CNY90.174) |
| 500+ | CNY76.500 (CNY86.445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.18 (CNY108.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0316 07-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3549670
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
IP RatingIP68, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Connector Body Plating
Copper, Nickel
Circular Connector Contact Type
PCB Pin
Connector Body Material
Zinc Body
IP Rating
IP68, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014842
